Crystals
ECS-36-S-7SX-TR
Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 200Ohm 4-Pin SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.60.00.50
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
3.6864
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
Series
Series Resistance (Ohm)
200
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Length
12.5(Max) mm
PCB changed
4
Supplier Package
SMD
Pin Count
4

