Arrow Electronic Components Online
ECS36207SXTR|ECS|limage
ECS36207SXTR|ECS|simage
Crystals

ECS-36-20-7SX-TR

Crystal 3.6864MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 200Ohm 4-Pin SMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8541.60.00.80
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    3.6864
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    20
  • Series Resistance (Ohm)
    200
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Length
    12.5(Max)
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
  • Lead Shape
    J-Lead

Documentation and Resources

Datasheets
Design resources