SMD Crystal Oscillators
ECS-3525-250-B-TR
Oscillator XO 25MHz ±50ppm 30pF HCMOS 60% 2.5V 4-Pin Mini-CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
25
Frequency Stability (ppm)
±50
Load Capacitance (pF)
30
Maximum Symmetry (%)
60
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
2.25
Maximum Operating Supply Voltage (V)
2.75
Typical Operating Supply Voltage (V)
2.5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max) mm
Package Width
3.2 mm
Package Length
5 mm
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4
Lead Shape
No Lead
Order Quantity

