SMD Crystal Oscillators
ECS-3518-333-B-TR
Oscillator XO 33.333MHz ±50ppm 30pF HCMOS 60% 1.8V 4-Pin Mini-SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
33.333
Frequency Stability (ppm)
±50
Load Capacitance (pF)
30
Maximum Symmetry (%)
60
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
1.62
Maximum Operating Supply Voltage (V)
1.98
Typical Operating Supply Voltage (V)
1.8
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.3(Max)
Package Width
3.2
Package Length
5
PCB changed
4
Supplier Package
Mini-SMD
Pin Count
4

