Crystals
ECS-35-17-1
Crystal 3.579545MHz ±30ppm (Tol) ±50ppm (Stability) 17pF FUND 120Ohm 2-Pin HC-49/U Thru-Hole Bulk
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.60.00.30
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
3.579545
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
17
Series Resistance (Ohm)
120
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Mounting
Through Hole
Package Height
13.46(Max) mm
Package Width
4.65(Max) mm
Package Length
11.35(Max) mm
PCB changed
2
Standard Package Name
HC-49
Supplier Package
HC-49/U
Pin Count
2

