Arrow Electronic Components Online
ECS3225SMVQ080DSTR|ECS|simage
ECS3225SMVQ080DSTR|ECS|limage
SMD Crystal Oscillators

ECS-3225SMVQ-080-DS-TR

Oscillator XO 8MHz ±20ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin Mini-CSMD Automotive AEC-Q200

ECS Inc International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    8
  • Frequency Stability (ppm)
    ±20
  • Load Capacitance (pF)
    15
  • Maximum Symmetry (%)
    55
  • Output Level
    HCMOS
  • Minimum Operating Supply Voltage (V)
    1.62
  • Maximum Operating Supply Voltage (V)
    3.63
  • Typical Operating Supply Voltage (V)
    1.8|2.5|3.3
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Supplier Temperature Grade
    Automotive
  • Mounting
    Surface Mount
  • Package Height
    1
  • Package Width
    2.5
  • Package Length
    3.2
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources