SMD Crystal Oscillators
ECS-3225MVQ-1000-CN-TR3
Oscillator XO 100MHz ±25ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin Mini-CSMD T/R Automotive AEC-Q200
ECS Inc InternationalProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
Yes
PPAP
Unknown
Type
Crystal Oscillator
Standard Frequency (MHz)
100
Frequency Stability (ppm)
±25
Frequency Aging (ppm/Year)
±3
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
1.7
Maximum Operating Supply Voltage (V)
3.6
Typical Operating Supply Voltage (V)
3.3|2.5|1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Maximum Supply Current (mA)
20
Mounting
Surface Mount
Package Height
1
Package Width
2.5
Package Length
3.2
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4