SMD Crystal Oscillators
ECS-3215MV-327KE-BN-TR
Oscillator XO 0.032768MHz ±50ppm 30pF HCMOS 60% 1.8V/2.5V/3.3V 4-Pin Mini-CSMD T/R
ECS Inc InternationalProduct Technical Specifications
ECCN (US)
EAR99
Part Status
Active
HTS
EA
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
0.032768
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±3 (1st)
Load Capacitance (pF)
30
Maximum Symmetry (%)
60
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
1.62
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
1.8|2.5|3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
1.5
Package Length
3.2
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4