Crystals
ECS-320-7-48B-JTM-TR5
Crystal 32MHz ±20ppm (Tol) ±20ppm (Stability) 7pF 100Ohm 4-Pin Ultra Mini-CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
32
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±20
Frequency Aging (ppm/Year)
±2 (1st)
Load Capacitance (pF)
7
Series Resistance (Ohm)
100
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Mounting
Surface Mount
Package Height
0.3
Package Width
1
Package Length
1.2
PCB changed
4
Supplier Package
Ultra Mini-CSMD
Pin Count
4

