Crystals
ECS-320-10-36Q-ES-TR
Crystal 32MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 50Ohm 4-Pin SMD T/R Automotive AEC-Q200
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
Yes
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
32
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
10
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

