Arrow Electronic Components Online
ECS32171|ECS|simage
ECS32171|ECS|originalImage
Crystals

ECS-32-17-1

Crystal 3.2768MHz ±30ppm (Tol) ±50ppm (Stability) 17pF FUND 120Ohm 2-Pin HC-49/U Thru-Hole Bulk

ECS Inc International
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Not Compliant
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • 美国海关商品代码
    8541.60.00.30
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    3.2768
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    17
  • Series Resistance (Ohm)
    120
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    13.46(Max) mm
  • Package Width
    4.65(Max) mm
  • Package Length
    11.35(Max) mm
  • PCB changed
    2
  • Standard Package Name
    HC-49
  • Supplier Package
    HC-49/U
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources