Arrow Electronic Components Online
ECS3001036JTMTR|ECS|simage
ECS3001036JTMTR|ECS|originalImage
Crystals

ECS-300-10-36-JTM-TR

Crystal 30MHz ±20ppm (Tol) ±20ppm (Stability) 10pF FUND 50Ohm 4-Pin Mini-CSMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    30
  • Frequency Tolerance (ppm)
    ±20
  • Frequency Stability (ppm)
    ±20
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    10
  • Series Resistance (Ohm)
    50
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.5
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources