Arrow Electronic Components Online
ECS270205PVX|ECS|simage
ECS270205PVX|ECS|limage
Crystals

ECS-270-20-5PVX

Crystal 27MHz ±30ppm (Tol) ±50ppm (Stability) 20pF 3rd Overtone 100Ohm 2-Pin SMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    27
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    20
  • Series Resistance (Ohm)
    100
  • Mode of Oscillation
    3rd Overtone
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    2.6(Max) mm
  • Package Width
    4.7 mm
  • Package Length
    11.4 mm
  • PCB changed
    2
  • Supplier Package
    SMD
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources