Crystals
ECS-270-18-33Q-DS
Crystal 27MHz ±30ppm (Tol) ±100ppm (Stability) 18pF FUND 40Ohm Automotive AEC-Q200 4-Pin Mini-SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
Yes
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
27
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±100
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
18
Series Resistance (Ohm)
40
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max) mm
Package Width
2.5 mm
Package Length
3.2 mm
PCB changed
4
Supplier Package
Mini-SMD
Pin Count
4
Order Quantity

