Crystals
ECS-260-9-47-CKM-TR
Crystal 26MHz ±10ppm (Tol) ±10ppm (Stability) 9pF FUND 100Ohm 4-Pin Mini-CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
Unknown
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
26
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±10
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
9
Series Resistance (Ohm)
100
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.3
Package Width
1.2
Package Length
1.6
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4

