Arrow Electronic Components Online
ECS260837RWNTR|ECS|simage
ECS260837RWNTR|ECS|limage
Crystals

ECS-260-8-37-RWN-TR

Crystal 26MHz ±15ppm (Tol) ±15ppm (Stability) 8pF FUND 60Ohm 4-Pin Mini-CSMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    26
  • Frequency Tolerance (ppm)
    ±15
  • Frequency Stability (ppm)
    ±15
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    8
  • Series Resistance (Ohm)
    60
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.45
  • Package Width
    1.6
  • Package Length
    2
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources