SMD Crystal Oscillators
ECS-2520S18-260-FN-TR
Oscillator XO 26MHz ±10ppm 15pF HCMOS 55% 1.8V 4-Pin Mini-CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
26
Frequency Stability (ppm)
±10
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
1.62
Maximum Operating Supply Voltage (V)
1.98
Typical Operating Supply Voltage (V)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9 mm
Package Width
2 mm
Package Length
2.5 mm
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4
Order Quantity

