Arrow Electronic Components Online
ECS250847B2CTNTR|ECS|simage
ECS250847B2CTNTR|ECS|limage
Crystals

ECS-250-8-47B2-CTN-TR

Very Compact SMD Crystal

ECS Inc International
Datasheets 

Product Technical Specifications
  • ECCN (US)
    EAR99
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.3
  • Package Width
    1.2
  • Package Length
    1.6
  • PCB changed
    4
  • Supplier Package
    Sub Mini-CSMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources