Crystals
ECS-240-S-1
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 20Ohm 2-Pin HC-49/U Thru-Hole Bulk
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
EA
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
24
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
Series
Series Resistance (Ohm)
20
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Mounting
Through Hole
Package Height
13.46(Max) mm
Package Width
4.65(Max) mm
Package Length
11.35(Max) mm
PCB changed
2
Standard Package Name
HC-49
Supplier Package
HC-49/U
Pin Count
2

