Reduced Price
Crystals
ECS-240-8-36Q-CWY-TR
Crystal 24MHz ±10ppm (Tol) ±15ppm (Stability) 8pF FUND 60Ohm 4-Pin Mini-SMD T/R Automotive AEC-Q200
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
Yes
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
24
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±15
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
8
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
Mini-SMD
Pin Count
4
Order Quantity

