Crystals
ECS-240-8-36CKM-TR
Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 60Ohm 4-Pin Mini-CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
24
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±10
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
8
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4

