Reduced Price
Crystals
ECS-240-8-33-JGL-TR
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 8pF FUND 40Ohm 4-Pin Mini-CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
24
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
8
Series Resistance (Ohm)
40
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.8(Max)
Package Width
2.5
Package Length
3.2
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4
Order Quantity

