Arrow Electronic Components Online
ECS240830BCKMTR|ECS|simage
ECS240830BCKMTR|ECS|limage
Crystals

ECS-240-8-30B-CKM-TR

Crystal 24MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 30Ohm 4-Pin Mini-SMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    24
  • Frequency Tolerance (ppm)
    ±10
  • Frequency Stability (ppm)
    ±10
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    8
  • Series Resistance (Ohm)
    30
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    0.85(Max)
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    4
  • Supplier Package
    Mini-SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources