Crystals
ECS-240-20-4X
Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 30Ohm 2-Pin HC-49/USX Thru-Hole Bulk
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
24
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
20
Series Resistance (Ohm)
30
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Mounting
Through Hole
Package Height
3.5(Max)
Package Width
4.65(Max)
Package Length
11.35(Max)
PCB changed
2
Standard Package Name
HC-49
Supplier Package
HC-49/USX
Pin Count
2
Lead Shape
Through Hole

