水晶
ECS-240-20-18-TR
Crystal 24MHz ±30ppm (Tol) ±100ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.60.00.60
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
24
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±100
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
20
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Industrial
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
2.5
Package Width
5.5
Package Length
11.8
PCB changed
4
Supplier Package
SMD
Pin Count
4

