Crystals
ECS-240-18-30-JGN-TR
Crystal 24MHz ±20ppm (Tol) ±30ppm (Stability) 18pF FUND 30Ohm 2-Pin Mini-SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
24
Frequency Tolerance (ppm)
±20
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
18
Series Resistance (Ohm)
30
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.2 mm
Package Width
3.2 mm
Package Length
5 mm
PCB changed
2
Supplier Package
Mini-SMD
Pin Count
2

