Arrow Electronic Components Online
ECS2401228AXTR|ECS|simage
ECS2401228AXTR|ECS|limage
Crystals

ECS-240-12-28AX-TR

Crystal 24MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 30Ohm 4-Pin SMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    24
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    12
  • Series Resistance (Ohm)
    30
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Width
    4.85(Max) mm
  • Package Length
    12.5(Max) mm
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources