Arrow Electronic Components Online
ECS2200BX240|ECS|simage
ECS2200BX240|ECS|limage
TH Crystal Oscillators

ECS-2200BX-240

Oscillator XO 24MHz ±50ppm 50pF HCMOS/TTL 55% 5V 4-Pin DIP Thru-Hole Tube

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    NRND
  • HTS
    8543.70.98.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal Oscillator
  • Standard Frequency (MHz)
    24
  • Frequency Stability (ppm)
    ±50
  • Load Capacitance (pF)
    50
  • Maximum Symmetry (%)
    55
  • Output Level
    TTL|HCMOS
  • Minimum Operating Supply Voltage (V)
    4.75
  • Maximum Operating Supply Voltage (V)
    5.25
  • Typical Operating Supply Voltage (V)
    5
  • Minimum Operating Temperature (°C)
    0
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tube
  • Mounting
    Through Hole
  • Package Height
    5.4(Max)
  • Package Width
    13.2(Max)
  • Package Length
    13.2(Max)
  • PCB changed
    4
  • Standard Package Name
    DIP
  • Supplier Package
    DIP
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources