Arrow Electronic Components Online
ECS21K15A|ECS|simage
ECS21K15A|ECS|limage
Crystal Filters

ECS-21K-15A

Crystal Filter Monolithic 21.4MHz 1.5dB 1500Ohm//3pF Thru-Hole 3Pin Bulk

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.60
  • Automotive
    No
  • PPAP
    No
  • Type
    Monolithic
  • Center Frequency
    21.4MHz
  • Maximum Insertion Loss (dB)
    1.5
  • Pass Band Ripple (dB)
    0.5
  • Attenuation (dB)
    50
  • Number of Poles
    2
  • Mounting
    Through Hole
  • Number of Terminals
    3
  • Terminal Pitch (mm)
    1.88
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Product Length (mm)
    8
  • Product Depth (mm)
    3.2
  • Product Height (mm)
    8
Order Quantity

Documentation and Resources

Datasheets
Design resources