TH Crystal Oscillators
ECS-2100AX-184
Oscillator XO 18.432MHz ±100ppm 50pF HCMOS/TTL 55% 5V 4-Pin Thru-Hole Tube
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8543.70.98.60
SVHC
Yes
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
18.432
Frequency Stability (ppm)
±100
Load Capacitance (pF)
50
Maximum Symmetry (%)
55
Output Level
TTL|HCMOS
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
4.5(Max)
Package Width
13.2(Max)
Package Length
13.2(Max)
PCB changed
4
Pin Count
4

