SMD Crystal Oscillators
ECS-2033-480-BN
Oscillator XO 48MHz ±50ppm 15pF CMOS 55% 3.3V 4-Pin Mini-CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
48
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
CMOS
Minimum Operating Supply Voltage (V)
3.135
Maximum Operating Supply Voltage (V)
3.465
Typical Operating Supply Voltage (V)
3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9 mm
Package Width
2 mm
Package Length
2.5 mm
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4

