SMD Crystal Oscillators
ECS-2018-270-BN
Oscillator XO 27MHz ±50ppm 15pF HCMOS 55% 1.8V 4-Pin SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
27
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
1.71
Maximum Operating Supply Voltage (V)
1.89
Typical Operating Supply Voltage (V)
1.8
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Supplier Temperature Grade
Extended
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.9(Max)
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
SMD
Pin Count
4
Lead Shape
No Lead

