Crystals
ECS-200-S-5PX-TR
Crystal 20MHz ±30ppm (Tol) ±50ppm (Stability) Series FUND 30Ohm 2-Pin SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
20
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
Series
Series Resistance (Ohm)
30
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
4.3(Max) mm
Package Width
4.8(Max) mm
Package Length
11.4 mm
PCB changed
2
Supplier Package
SMD
Pin Count
2
Lead Shape
Flat

