Arrow Electronic Components Online
ECS200CDX0778|ECS|originalImage
ECS200CDX0778|ECS|simage
Crystals

ECS-200-CDX-0778

Crystal 20MHz ±25ppm (Tol) ±30ppm (Stability) 8pF FUND 60Ohm 4-Pin SMD

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    20
  • Frequency Tolerance (ppm)
    ±25
  • Frequency Stability (ppm)
    ±30
  • Frequency Aging (ppm/Year)
    ±5
  • Load Capacitance (pF)
    8
  • Series Resistance (Ohm)
    60
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Mounting
    Surface Mount
  • Package Height
    0.55
  • Package Width
    2
  • Package Length
    2.5
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4

Documentation and Resources

Datasheets
Design resources