Crystals
ECS-200-8-36CKM-TR
Crystal 20MHz ±10ppm (Tol) ±10ppm (Stability) 8pF FUND 60Ohm 4-Pin Mini-CSMD T/R
ECS Inc InternationalYou may be eligible for better pricing on this part. Login in to check
Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
20
Frequency Tolerance (ppm)
±10
Frequency Stability (ppm)
±10
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
8
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-20
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.55
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4
ROHS Version
2011/65/EU, 2015/863
Quantity Packaging
1000
Order Quantity

