Crystals
ECS-192-12-36-AGN-TR
Crystal 19.2MHz ±25ppm (Tol) ±30ppm (Stability) 12pF FUND 80Ohm 4-Pin Mini-SMD T/R
ECS Inc InternationalProduct Technical Specifications
欧盟RoHS指令
Compliant
美国出口管制分类ECCN编码
EAR99
环保无铅
Active
美国海关商品代码
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
19.2
Frequency Tolerance (ppm)
±25
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
12
Series Resistance (Ohm)
80
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
Mini-SMD
Pin Count
4
Order Quantity

