Crystals
ECS-192-10-37Q-ES-TR
Crystal 19.2MHz ±30ppm (Tol) ±50ppm (Stability) 10pF FUND 150Ohm Automotive AEC-Q200 4-Pin SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
Yes
PPAP
Unknown
Type
Crystal
Standard Frequency (MHz)
19.2
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
10
Series Resistance (Ohm)
150
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
125
Supplier Temperature Grade
Automotive
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.45
Package Width
1.6
Package Length
2
PCB changed
4
Supplier Package
SMD
Pin Count
4
Order Quantity

