Crystals
ECS-18-13-1X
Crystal 1.8432MHz ±30ppm (Tol) ±50ppm (Stability) 13pF FUND 750Ohm 2-Pin HC-49/UX Thru-Hole Bulk
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.30
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
1.8432
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
13
Series Resistance (Ohm)
750
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Bulk
Mounting
Through Hole
Package Height
13.46(Max)
Package Width
4.65(Max)
Package Length
11.35(Max)
PCB changed
2
Supplier Package
HC-49/UX
Pin Count
2

