SMD Crystal Oscillators
ECS-1612MV-240-CN-TR
Oscillator XO 24MHz ±25ppm 15pF HCMOS 55% 1.8V/2.5V/3.3V 4-Pin Mini-CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
24
Frequency Stability (ppm)
±25
Load Capacitance (pF)
15
Maximum Symmetry (%)
55
Output Level
HCMOS
Minimum Operating Supply Voltage (V)
1.6
Maximum Operating Supply Voltage (V)
3.63
Typical Operating Supply Voltage (V)
1.8, 2.5, 3.3
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.7(Max)
Package Width
1.2
Package Length
1.6
PCB changed
4
Supplier Package
Mini-CSMD
Pin Count
4
Order Quantity

