Arrow Electronic Components Online
ECS1612MV073CNTR|ECS|simage
ECS1612MV073CNTR|ECS|limage
SMD Crystal Oscillators

ECS-1612MV-073-CN-TR

Miniature SMD HCMOS Oscillator

ECS Inc International
Datasheets 

Product Technical Specifications
  • Automotive
    No
  • PPAP
    No
  • Mounting
    Surface Mount
  • Package Height
    0.6
  • Package Width
    1.2
  • Package Length
    1.6
  • PCB changed
    4
  • Supplier Package
    Mini-CSMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources