Arrow Electronic Components Online
ECS147.4207SXTR|ECS|simage
ECS147.4207SXTR|ECS|limage
Crystals

ECS-147.4-20-7SX-TR

Crystal 14.7456MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 4-Pin SMD T/R

ECS Inc International
Datasheets 

Product Technical Specifications
  • 欧盟RoHS指令
    Compliant with Exemption
  • 美国出口管制分类ECCN编码
    EAR99
  • 环保无铅
    NRND
  • 美国海关商品代码
    8541.60.00.60
  • SVHC
    Yes
  • SVHC超标
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    14.7456
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    20
  • Series Resistance (Ohm)
    50
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Length
    12.5(Max) mm
  • PCB changed
    4
  • Supplier Package
    SMD
  • Pin Count
    4
Order Quantity

Documentation and Resources

Datasheets
Design resources