Arrow Electronic Components Online
ECS143204VX|ECS|simage
ECS143204VX|ECS|limage
Crystals

ECS-143-20-4VX

Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 50Ohm 2-Pin HC-49/USSX Thru-Hole Bulk

ECS Inc International
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.50
  • Automotive
    No
  • PPAP
    No
  • Type
    Crystal
  • Standard Frequency (MHz)
    14.31818
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    20
  • Series Resistance (Ohm)
    50
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -10
  • Maximum Operating Temperature (°C)
    70
  • Packaging
    Bulk
  • Mounting
    Through Hole
  • Package Height
    2.3(Max)
  • Package Width
    5(Max)
  • Package Length
    11.35(Max)
  • PCB changed
    2
  • Supplier Package
    HC-49/USSX
  • Pin Count
    2

Documentation and Resources

Datasheets
Design resources