Crystals
ECS-143-18-23A-EN-TR
Crystal 14.31818MHz ±30ppm (Tol) ±50ppm (Stability) 18pF FUND 80Ohm 2-Pin Mini-SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
14.31818
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5
Load Capacitance (pF)
18
Series Resistance (Ohm)
80
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.1(Max) mm
Package Width
3.5 mm
Package Length
6 mm
PCB changed
2
Supplier Package
Mini-SMD
Pin Count
2

