Crystals
ECS-120-20-20A-TR
Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 20pF FUND 60Ohm 2-Pin CSMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant with Exemption
ECCN (US)
EAR99
Part Status
NRND
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
12
Frequency Tolerance (ppm)
±30
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
20
Series Resistance (Ohm)
60
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
70
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
1.7(Max)
Package Width
5
Package Length
7
PCB changed
2
Supplier Package
CSMD
Pin Count
2
Lead Shape
No Lead
Order Quantity

