Crystals
ECS-120-18-9X
Crystal 12MHz ±50ppm (Tol) ±50ppm (Stability) 18pF FUND 50Ohm 2-Pin Thru-Hole Bulk
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
12
Frequency Tolerance (ppm)
±50
Frequency Stability (ppm)
±50
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
18
Series Resistance (Ohm)
50
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-10
Maximum Operating Temperature (°C)
60
Packaging
Bulk
Diameter
3.2(Max)
Mounting
Through Hole
Package Height
9(Max)
PCB changed
2
Pin Count
2
Order Quantity

