Arrow Electronic Components Online
ECS1201230QENTR|ECS|simage
ECS1201230QENTR|ECS|limage
Crystals

ECS-120-12-30Q-EN-TR

Crystal 12MHz ±30ppm (Tol) ±50ppm (Stability) 12pF FUND 60Ohm Automotive AEC-Q200 2-Pin Mini-CSMD T/R

ECS Inc International
Datasheets 

You may be eligible for better pricing on this part. Login in to check

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8541.60.00.50
  • Automotive
    Yes
  • PPAP
    Unknown
  • Type
    Crystal
  • Standard Frequency (MHz)
    12
  • Frequency Tolerance (ppm)
    ±30
  • Frequency Stability (ppm)
    ±50
  • Frequency Aging (ppm/Year)
    ±5 (1st)
  • Load Capacitance (pF)
    12
  • Series Resistance (Ohm)
    60
  • Mode of Oscillation
    Fundamental
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Supplier Temperature Grade
    Automotive
  • Packaging
    Tape and Reel
  • Mounting
    Surface Mount
  • Package Height
    1.1(Max)
  • Package Width
    3.2
  • Package Length
    5
  • PCB changed
    2
  • Supplier Package
    Mini-CSMD
  • Pin Count
    2
Order Quantity

Documentation and Resources

Datasheets
Design resources