Crystals
ECS-120-10-36-AGY-TR
Crystal 12MHz ±25ppm (Tol) ±30ppm (Stability) 10pF FUND 150Ohm 4-Pin Mini-SMD T/R
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8541.60.00.50
Automotive
No
PPAP
No
Type
Crystal
Standard Frequency (MHz)
12
Frequency Tolerance (ppm)
±25
Frequency Stability (ppm)
±30
Frequency Aging (ppm/Year)
±5 (1st)
Load Capacitance (pF)
10
Series Resistance (Ohm)
150
Mode of Oscillation
Fundamental
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
85
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.5
Package Width
2
Package Length
2.5
PCB changed
4
Supplier Package
Mini-SMD
Pin Count
4
Order Quantity

