TH Crystal Oscillators
ECS-100AX-200
Oscillator XO 20MHz ±100ppm TTL 60% 5V 4-Pin Metal DIP Thru-Hole Tube
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
20
Frequency Stability (ppm)
±100
Maximum Symmetry (%)
60
Output Level
TTL
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08
Package Width
13.2(Max)
Package Length
20.86(Max)
PCB changed
4
Standard Package Name
DIP
Supplier Package
Metal DIP
Pin Count
4

