TH Crystal Oscillators
ECS-100AX-060
Oscillator XO 6MHz ±100ppm TTL 55% 5V 4-Pin Thru-Hole Tube
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
NRND
HTS
8543.70.98.60
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
6
Frequency Stability (ppm)
±100
Maximum Symmetry (%)
55
Output Level
TTL
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Packaging
Tube
Mounting
Through Hole
Package Height
5.08
Package Width
13.2(Max)
Package Length
20.86(Max)
PCB changed
4
Standard Package Name
DIP
Pin Count
4

