TH Crystal Oscillators
ECS-100A-036
Oscillator XO 3.6864MHz ±100ppm TTL 55% 5V 4-Pin Thru-Hole Bulk
ECS Inc InternationalProduct Technical Specifications
EU RoHS
Not Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8543.70.98.60
SVHC
Yes
SVHC Exceeds Threshold
Yes
Automotive
No
PPAP
No
Type
Crystal Oscillator
Standard Frequency (MHz)
3.6864
Frequency Stability (ppm)
±100
Maximum Symmetry (%)
55
Output Level
TTL
Minimum Operating Supply Voltage (V)
4.75
Maximum Operating Supply Voltage (V)
5.25
Typical Operating Supply Voltage (V)
5
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
70
Mounting
Through Hole
Package Height
5.08
Package Width
13.2(Max)
Package Length
20.86(Max)
PCB changed
4
Pin Count
4

